Hammond FT600TA1BK technical specifications.
| Airflow | 600CFM |
| Bearing Type | Ball |
| Color | Black |
| Current Rating | 1A |
| Depth | 1.75inch |
| Height | 1.75inch |
| Length | 16.99inch |
| Mount | External |
| Operating Supply Voltage | 115V |
| Package Quantity | 1 |
| Power Dissipation | 80W |
| Reach SVHC Compliant | No |
| Series | FT |
| Termination | Power |
| Voltage Rating (AC) | 115V |
| Weight | 20lb |
| Width | 13.12inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond FT600TA1BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.