Hammond GRDKIT02 technical specifications.
| Color | Green, Yellow |
| Lead Free | Lead Free |
| Mount | Wire |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Weight | 8.818lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond GRDKIT02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.