
Rack cabinet intake blower, 300 CFM airflow, 115V AC, 1.4A current rating, 3150 RPM speed. Features ball bearing, steel construction, and black body color. Dimensions: 5.25" height, 17.2" length, 6.26" width. UL and CSA approvals. RoHS compliant.
Hammond HB3250A technical specifications.
| Approvals | UL, CSA |
| Bearing Type | Ball |
| Body Color | Black |
| Package/Case | 300 |
| Color | Black |
| Current Rating | 1.4A |
| Height | 5.25inch |
| Length | 17.2inch |
| Material | Steel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HB |
| Speed | 3150RPM |
| Voltage Rating (AC) | 115V |
| Weight | 18lb |
| Width | 6.26inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond HB3250A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
