Stainless steel conduit hole plug, 0.5 inch size, crafted from 304 stainless steel for durability. Features a natural color finish and a 35.1mm diameter, with a 35mm width. This lead-free component is designed for cable mounting and accessory applications.
Sign in to ask questions about the Hammond HP50SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond HP50SS technical specifications.
| Color | Natural |
| Diameter | 35.1mm |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Package Quantity | 1 |
| Series | HP |
| Size | 0.5inch |
| Weight | 2.205lb |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond HP50SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
