Hammond HP75 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Diameter | 1.63inch |
| Housing Color | Grey |
| Material | Steel |
| Mount | Rack |
| Outside Diameter | 1.56inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | HP |
| Size | 0.75inch |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond HP75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.