
The HWCHAS1310BK chassis is a black aluminum enclosure with a height of 3 inches and a width of 10 inches. It has a weight of 2.161 pounds and is packaged in bulk. The chassis is made of aluminum and is designed for mounting to a chassis.
Hammond HWCHAS1310BK technical specifications.
| Body Color | Black |
| Package/Case | Aluminum |
| Color | Black |
| Height | 3inch |
| Length | 330mm |
| Material | Aluminium, Metal, Aluminum |
| Mount | Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | HWCHAS |
| Weight | 2.161lb |
| Width | 10inch |
| RoHS | Compliant |
No datasheet is available for this part.