Sign in to ask questions about the Hammond HWST202012SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond HWST202012SS technical specifications.
| Color | Natural |
| Height | 12inch |
| Length | 25.5inch |
| Material | Stainless Steel, Metal |
| Mount | External |
| Ratings | IP66 |
| Series | Waterfall |
| Width | 20inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond HWST202012SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.