
The HWST20208S16 is a stainless steel enclosure from Hammond with a natural finish and IP66 rating. It measures 8inch in height and 20inch in width. The enclosure has a 316 case material and is designed for external mounting. It is part of the Waterfall series and is suitable for use in harsh environments.
Sign in to ask questions about the Hammond HWST20208S16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond HWST20208S16 technical specifications.
| Package/Case | 316 |
| Color | Natural |
| Height | 8inch |
| Length | 23.7inch |
| Material | Stainless Steel, Metal |
| Mount | External |
| Ratings | IP66 |
| Series | Waterfall |
| Width | 20inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond HWST20208S16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.