
Enclosure; Stainless Steel; NEMA 4X; Sloped Top; 20" front H x 20"W x 8"D
Hammond HWST20208SS technical specifications.
| Color | Natural, Grey, Silver |
| Height | 8inch |
| Length | 23.7inch |
| Material | Stainless Steel, Metal |
| Ratings | IP66 |
| Series | Waterfall |
| Width | 20inch |
| RoHS | Compliant |
No datasheet is available for this part.