
BOX S STEEL NAT 35.5L X 24W
Hammond HWST302412S16 technical specifications.
| Package/Case | 316 |
| Color | Natural |
| Material | Stainless Steel, Metal |
| Mount | External |
| Packaging | Box |
| Ratings | IP66 |
| Series | Waterfall |
| RoHS | Compliant |
Download the complete datasheet for Hammond HWST302412S16 to view detailed technical specifications.
No datasheet is available for this part.