
This grey steel enclosure is designed for panel mounting and features an IP20 rating. It measures 9 inches in height and 30 inches in length and width. The enclosure is made of steel and metal materials, weighing 102 pounds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond N1A30309 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Height | 9inch |
| Length | 30inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | N1A |
| Weight | 102lb |
| Width | 30inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond N1A30309 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
