
The N1A42249 is a grey steel enclosure with a wall mount design, measuring 9 inches in height, 24 inches in width, and 42 inches in length. It has an IP20 rating and weighs 111 pounds. The enclosure is made of steel and metal materials, and is available in a single unit quantity.
Hammond N1A42249 technical specifications.
| Color | Grey |
| Height | 9inch |
| Length | 42inch |
| Material | Steel, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | N1A |
| Weight | 111lb |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond N1A42249 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
