
This grey steel enclosure is designed for wall mounting and measures 10inch in length and 4inch in height. It has an IP20 rating for protection against solid objects and dust. The enclosure is made of steel and metal materials, ensuring durability and strength. It is available in bulk packaging with a package quantity of one.
Hammond N1J10104 technical specifications.
| Color | Grey |
| Height | 4inch |
| Lead Free | Lead Free |
| Length | 10inch |
| Material | Steel, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| Series | N1J |
| Weight | 9lb |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond N1J10104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
