
The N1WS1086 is a grey steel enclosure with a surface mount design. It measures 6 inches in height, 8 inches in width, and 10 inches in length. The enclosure has an IP20 rating and weighs 9 pounds. It is suitable for general use and is available individually.
Hammond N1WS1086 technical specifications.
| Color | Grey |
| Height | 6inch |
| Length | 10inch |
| Material | Steel, Metal |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | N1WS |
| Weight | 9lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond N1WS1086 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
