
This grey steel enclosure has a surface mount design with dimensions of 6 inches in height, 10 inches in width, and 12 inches in length. It features an IP20 rating for protection against solid objects and dust. The enclosure is made of steel and metal materials, weighing 11 pounds. It is available as a single unit.
Hammond N1WS12106 technical specifications.
| Color | Grey |
| Height | 6inch |
| Length | 12inch |
| Material | Steel, Metal |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | N1WS |
| Weight | 11lb |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond N1WS12106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.