
The N1WS24206 is a grey steel enclosure with a surface mount design. It measures 6 inches in height and 24 inches in length, with a width of 20 inches. The enclosure has an IP20 rating and weighs 31 pounds. It is suitable for general use and is available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond N1WS24206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Height | 6inch |
| Length | 24inch |
| Material | Steel, Metal |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | N1WS |
| Weight | 31lb |
| Width | 20inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond N1WS24206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.