Hammond P2068 technical specifications.
| Color | White |
| Housing Color | White |
| Material | Aluminium, Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | PJ |
| Weight | 12.125lb |
| Width | 14.44inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond P2068 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
