
The PBFS19007BK2 is a 19inch steel enclosure with a black finish, measuring 0.5inch in height and 6.97inch in width. It is designed for panel mounting and is not compliant with Reach SVHC regulations. The enclosure is made of steel and metal, and is sold individually.
Hammond PBFS19007BK2 technical specifications.
| Color | Black |
| Height | 0.5inch |
| Length | 19inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PBFS |
| Weight | 2lb |
| Width | 6.97inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PBFS19007BK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
