
19-inch wide, 1.75-inch high aluminum rack panel, finished in black. Features a 3.17mm thickness and a durable epoxy package. Designed for panel mounting, this lead-free component is constructed from aluminum and metal.
Hammond PBPA19001BK2 technical specifications.
| Body Material | Aluminium |
| Package/Case | Epoxy |
| Color | Black |
| Height | 44.45mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | PBPA |
| Size | 1.75inch |
| Thickness | 3.17mm |
| Weight | 8.000082oz |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PBPA19001BK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
