
This aluminium panel mount enclosure is made from aluminium metal with a grey housing colour. It measures 88.9mm in height and 19inch in width, with a weight of 2.205lb. The enclosure is packaged individually and is not Reach SVHC compliant.
Hammond PBPA19003GY2 technical specifications.
| Body Material | Aluminium |
| Package/Case | 482 |
| Color | Grey |
| Height | 88.9mm |
| Housing Color | Grey |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PBPA |
| Size | 3.5inch |
| Weight | 2.205lb |
| Width | 19inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond PBPA19003GY2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.