
Aluminum front panel, 482.6mm width, 5.25-inch size, and 3.17mm thickness. This panel mount component features a black housing color and is constructed from durable aluminum and metal. It is lead-free and supplied in a package quantity of 1.
Hammond PBPA19005BK2 technical specifications.
| Body Material | Aluminium |
| Package/Case | 482 |
| Color | Black |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | PBPA |
| Size | 5.25inch |
| Thickness | 3.17mm |
| Weight | 2.205lb |
| Width | 482.6mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond PBPA19005BK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
