Hammond PCMBV19001BK1 technical specifications.
| Body Color | Black |
| Color | Black |
| Height | 1.75inch |
| Housing Color | Black |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PCMBV |
| Weight | 2.205lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PCMBV19001BK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
