Hammond PF6000 technical specifications.
| Airflow | 295CFM |
| Approvals | UL, CE |
| Body Color | Black |
| Package/Case | 410 |
| Depth | 6.22inch |
| Height | 11.38inch |
| Material | ABS |
| Mount | Rack |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PF |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 115V |
| Weight | 8lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond PF6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.