Sign in to ask questions about the Hammond PH75PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond PH75PG technical specifications.
| Approvals | CE, cULus |
| Package/Case | 120 |
| Current Rating | 6.25A |
| Mount | Panel |
| Output Current | 6.25A |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| Weight | 1.61kg |
| RoHS | Compliant |
Download the complete datasheet for Hammond PH75PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.