Sign in to ask questions about the Hammond PHC25AGA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond PHC25AGA technical specifications.
| Current Rating | 1.04A |
| Frequency | 60Hz |
| Height - Seated (Max) | 58.67mm |
| Length | 58.67mm |
| Max Output Current | 1.04A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Single |
| RoHS Compliant | No |
| Secondary Winding(s) | Single |
| Series | PHC |
| Termination | Wire Leads |
| Weight | 1.4lb |
| Width | 93.73mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond PHC25AGA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.