
The PHW24208 is a grey plastic enclosure with a rating of IP66, measuring 9.921inch in height, 21.22inch in width, and 27.008inch in length. It is constructed from plastic, fiberglass, and polyester materials. The enclosure is designed for external mounting. It is available in a single unit quantity.
Sign in to ask questions about the Hammond PHW24208 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond PHW24208 technical specifications.
| Color | Grey |
| Height | 9.921inch |
| Length | 27.008inch |
| Material | Plastic, Fiberglass, Polyester |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PHW |
| Weight | 32lb |
| Width | 21.22inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PHW24208 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.