
The PJ1084LW is a grey plastic enclosure with a box mount, rated for IP66. It measures 4.47 inches in height, 9.9 inches in width, and 11.77 inches in length. The enclosure is made from a combination of plastic, fiberglass, and polyester materials, weighing 6 pounds.
Sign in to ask questions about the Hammond PJ1084LW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond PJ1084LW technical specifications.
| Color | Grey |
| Height | 4.47inch |
| Length | 11.77inch |
| Material | Plastic, Fiberglass, Polyester |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJ |
| Weight | 6lb |
| Width | 9.9inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJ1084LW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.