The PJ1084RHW is a grey plastic enclosure with a height of 6inch and a length of 11.77inch. It features an IP66 rating for protection against solid particles and water. The enclosure is made of plastic, fiberglass, and polyester materials and has a weight of 6lb. It is designed for use as a box mount and is available individually.
Sign in to ask questions about the Hammond PJ1084RHW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond PJ1084RHW technical specifications.
| Color | Grey |
| Height | 6inch |
| Length | 11.77inch |
| Material | Plastic, Fiberglass, Polyester |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJ |
| Weight | 6lb |
| Width | 9.9inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJ1084RHW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.