Enclosures, Boxes, & Cases RAISED SNAP LATCH NON METALLIC
Hammond PJ1084RL technical specifications.
| Color | Grey |
| Height | 6inch |
| Length | 11.77inch |
| Material | Plastic, Fiberglass, Polyester |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJ |
| Weight | 6lb |
| Width | 8.26inch |
| RoHS | Compliant |
No datasheet is available for this part.