
The PJ1086 is a grey enclosure box made from polyester, plastic, and fiberglass materials. It has a box mount and a rating of IP66. The enclosure measures 6.47 inches in height, 8.26 inches in width, and 11.77 inches in length. It is available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond PJ1086 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Height | 6.47inch |
| Length | 11.77inch |
| Material | Polyester, Plastic, Fiberglass |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJ |
| Weight | 6lb |
| Width | 8.26inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJ1086 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
