
The PJ1086HW grey plastic enclosure is designed for general use, with a height of 6.47 inches, length of 11.77 inches, and width of 8.26 inches. Constructed from plastic, fiberglass, and polyester materials, this enclosure features a box mount and meets IP66 ratings. Available in a single unit quantity, it is suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond PJ1086HW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Height | 6.47inch |
| Length | 11.77inch |
| Material | Plastic, Fiberglass, Polyester |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJ |
| Weight | 6lb |
| Width | 8.26inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJ1086HW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
