Hammond PJ1086L technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | Molded |
| Color | Grey |
| Depth | 6.13inch |
| Height | 6.47inch |
| Housing Color | Grey |
| Length | 11.77inch |
| Material | Polyester, Plastic, Fiberglass |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | PJ |
| Weight | 6lb |
| Width | 8.26inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJ1086L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
