
The PJ1086R enclosure is a grey plastic, fiberglass, and polyester construction with a screw mount design. It measures 8 inches in height, 8.26 inches in width, and 11.77 inches in length. The enclosure is rated for IP66, indicating a high level of protection against solid particles and water. It is available individually, with a weight of 6 pounds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond PJ1086R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Height | 8inch |
| Length | 11.77inch |
| Material | Plastic, Fiberglass, Polyester |
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJ |
| Weight | 6lb |
| Width | 8.26inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJ1086R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
