
This grey enclosure is made from a combination of polyester, plastic, and fiberglass materials. It has a height of 6.47 inches, a width of 10.26 inches, and a length of 13.77 inches. The enclosure is rated for an IP66 rating, indicating a high level of protection against solid particles and water. It is available in a single unit quantity and is lead-free. The enclosure is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond PJ12106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Height | 6.47inch |
| Lead Free | Lead Free |
| Length | 13.77inch |
| Material | Polyester, Plastic, Fiberglass |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJ |
| Weight | 8lb |
| Width | 10.26inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJ12106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
