
Non-metallic enclosure, IP66 rated, constructed from fiberglass, polyester, and plastic materials. Features a grey housing with a snap latch closure. Dimensions are 15.73 inches in length, 12.26 inches in width, and 6.47 inches in height. Weighs 11lb and is packaged individually in a box.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond PJ14126L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Color | Grey |
| Height | 6.47inch |
| Housing Color | Grey |
| Length | 15.73inch |
| Material | Fiberglass, Polyester, Plastic |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | PJ |
| Weight | 11lb |
| Width | 12.26inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJ14126L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
