
This general purpose metal enclosure is made of plastic, fiberglass, and polyester materials. It has a grey color and measures 6.47 x 11.85 x 15.73 inches in size. The enclosure is rated for operation between -40°C and 130°C and is approved for use in UL, CSA, and IEC environments. It is designed for wall mounting and has an IP66 rating for dust and water resistance.
Hammond PJ14126TW technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | Metal |
| Color | Grey |
| Height | 6.47inch |
| Length | 15.73inch |
| Material | Plastic, Fiberglass, Polyester |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJ |
| Weight | 11lb |
| Width | 11.85inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJ14126TW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.