The PJ16148R enclosure from Hammond is a grey, screw-mounted box with a height of 10 inches, length of 17.87 inches, and width of 14.4 inches, weighing 12 pounds. It features an IP66 rating for protection against solid particles and water. The enclosure is constructed from plastic, fiberglass, and polyester materials.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond PJ16148R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Height | 10inch |
| Length | 17.87inch |
| Material | Plastic, Fiberglass, Polyester |
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJ |
| Weight | 12lb |
| Width | 14.4inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJ16148R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.