The PJ16148RW enclosure is a grey, plastic, fiberglass, and polyester construction with a box mount. It measures 10 inches in height, 17.87 inches in length, and 14.4 inches in width. The enclosure is rated for IP66 and has a weight of 12 pounds. It is available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Height | 10inch |
| Length | 17.87inch |
| Material | Plastic, Fiberglass, Polyester |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJ |
| Weight | 12lb |
| Width | 14.4inch |
| RoHS | Compliant |