The Hammond PJ16148W grey enclosure is a sturdy, weather-resistant housing constructed from a combination of plastic, fiberglass, and polyester materials. Measuring 8.47 inches in height, 14.4 inches in width, and 17.87 inches in length, this enclosure is designed to provide a secure and protected environment for its contents. With a weight of 12 pounds, it is easy to install and mount using screws. The PJ16148W is rated for IP66, ensuring it can withstand harsh environmental conditions. This versatile enclosure is suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Height | 8.47inch |
| Length | 17.87inch |
| Material | Plastic, Fiberglass, Polyester |
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJ |
| Weight | 12lb |
| Width | 14.4inch |
| RoHS | Compliant |