
This grey molded enclosure features an IP66 rating and measures 10 inches in height, 20 inches in length, and 18 inches in width. It weighs 20 pounds and is approved by UL and CSA. The enclosure is made from a combination of plastic, fiberglass, and polyester materials.
Hammond PJ18168RLW technical specifications.
| Approvals | UL, CSA |
| Package/Case | Molded |
| Color | Grey |
| Height | 10inch |
| Length | 20inch |
| Material | Plastic, Fiberglass, Polyester |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJ |
| Weight | 20lb |
| Width | 18inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJ18168RLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.