Hammond PJ20168R technical specifications.
| Color | Grey |
| Height | 10inch |
| Length | 21.59inch |
| Material | Plastic, Fiberglass, Polyester |
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJ |
| Weight | 19lb |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJ20168R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
