Hammond PJ20168RL technical specifications.
| Approvals | UL, CSA |
| Body Material | Fiberglass, Polyester |
| Package/Case | Molded |
| Color | Grey |
| Height | 10inch |
| Length | 21.59inch |
| Material | Plastic, Fiberglass, Polyester |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJ |
| Weight | 19lb |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJ20168RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
