Hammond PJ302410RL technical specifications.
| Approvals | UL, CSA |
| Package/Case | Molded |
| Color | Grey |
| Height | 12inch |
| Length | 31.59inch |
| Material | Plastic, Fiberglass, Polyester |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJ |
| Weight | 34lb |
| Width | 25.59inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJ302410RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
