Hammond PJ664H technical specifications.
| Color | Grey |
| Height | 4.52inch |
| Housing Color | Grey |
| Length | 7.69inch |
| Material | Polyester, Plastic, Fiberglass |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJ |
| Weight | 4lb |
| Width | 6.1inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJ664H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.