
The PJ664R is a grey enclosure made from plastic, fiberglass, and polyester materials. It measures 6.05 inches in height, 7.69 inches in length, and 6.1 inches in width. The enclosure is rated for IP66 and features a screw mount design. It weighs 4 pounds and is available individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond PJ664R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Height | 6.05inch |
| Length | 7.69inch |
| Material | Plastic, Fiberglass, Polyester |
| Mount | Screw |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJ |
| Weight | 4lb |
| Width | 6.1inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJ664R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.