Hammond PJ864L technical specifications.
| Approvals | UL, CSA, IEC |
| Package/Case | Molded |
| Color | Grey |
| Depth | 4.13inch |
| Height | 4.47inch |
| Housing Color | Grey |
| Length | 9.59inch |
| Material | Plastic, Fiberglass, Polyester |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJ |
| Weight | 4lb |
| Width | 6.12inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJ864L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.