
The PJ864LW is a grey enclosure made from plastic, fiberglass, and polyester materials. It measures 4.47 inches in height, 5.85 inches in width, and 9.59 inches in length. The enclosure is rated for IP66 and is designed for box mount applications. It is available in a single unit quantity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond PJ864LW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Height | 4.47inch |
| Length | 9.59inch |
| Material | Plastic, Fiberglass, Polyester |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJ |
| Weight | 4lb |
| Width | 5.85inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJ864LW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
