
The PJU1084CCLF enclosure is a grey, box-mounted, IP66-rated enclosure made from plastic, fiberglass, polyester, and polycarbonate materials. It measures 5.01 inches in height, 10.5 inches in length, and 10.75 inches in width, with a weight of 6 pounds. This general-purpose enclosure is suitable for a variety of applications.
Sign in to ask questions about the Hammond PJU1084CCLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hammond PJU1084CCLF technical specifications.
| Color | Grey, Clear |
| Height | 5.01inch |
| Length | 10.5inch |
| Material | Plastic, Fiberglass, Polyester, Polycarbonate |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJU |
| Weight | 6lb |
| Width | 10.75inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJU1084CCLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.