This grey enclosure is made from a combination of plastic, fiberglass, polyester, and polycarbonate materials. It measures 9.01 inches in height, 16.5 inches in length, and 14.27 inches in width, with a weight of 11 pounds. The enclosure has an IP66 rating, indicating a high level of protection against solid particles and water jets.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond PJU16148CCH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey, Clear |
| Height | 9.01inch |
| Length | 16.5inch |
| Material | Plastic, Fiberglass, Polyester, Polycarbonate |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJU |
| Weight | 11lb |
| Width | 14.27inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJU16148CCH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.