This grey and clear plastic box enclosure is rated IP66 and measures 9.01 x 14.27 x 16.5 inches. It is constructed from a combination of plastic, fiberglass, polyester, and polycarbonate materials. The enclosure is designed for box mounting and is available individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond PJU16148CCHF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey, Clear |
| Height | 9.01inch |
| Length | 16.5inch |
| Material | Plastic, Fiberglass, Polyester, Polycarbonate |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | PJU |
| Weight | 11lb |
| Width | 14.27inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond PJU16148CCHF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.